Technical Document
Specifications
Brand
TE ConnectivityAdapter Type
BNC Jack to BNC Jack
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
75Ω
Body Orientation
Straight
Operating Frequency
2GHz
Contact Plating
Silver
Length
32.5mm
Body Plating
Silver
Contact Material
Brass
Product details
T and Bulkhead Adaptors
A range of BNC Jack to Jack Bulkhead Adaptors supplied with Hex Nut and Lockwasher .
These BNC Jack to Jack Bulkhead Adaptors require a cut out of Ø12.7 mm with 12.1 mm flat.
TE Connectivity BNC Silver Plated
Brass bodied connectors with PTFE insulators. For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section.
AED 29.75
AED 29.75 Each (ex VAT)
AED 31.24
AED 31.24 Each (inc. VAT)
1
AED 29.75
AED 29.75 Each (ex VAT)
AED 31.24
AED 31.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 29.75 |
15 - 49 | AED 22.65 |
50 - 99 | AED 21.95 |
100 - 249 | AED 21.15 |
250+ | AED 20.10 |
Technical Document
Specifications
Brand
TE ConnectivityAdapter Type
BNC Jack to BNC Jack
Adapter Type A
BNC
Adapter Type B
BNC
Gender A
Female
Gender B
Female
Impedance
75Ω
Body Orientation
Straight
Operating Frequency
2GHz
Contact Plating
Silver
Length
32.5mm
Body Plating
Silver
Contact Material
Brass
Product details
T and Bulkhead Adaptors
A range of BNC Jack to Jack Bulkhead Adaptors supplied with Hex Nut and Lockwasher .
These BNC Jack to Jack Bulkhead Adaptors require a cut out of Ø12.7 mm with 12.1 mm flat.
TE Connectivity BNC Silver Plated
Brass bodied connectors with PTFE insulators. For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section.