Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, jack Panel Mount, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 512-0216Brand: TE ConnectivityManufacturers Part No.: 1-1478148-0
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Operating Frequency

0 → 4GHz

Body Plating

Silver

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Silver

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, jack Panel Mount, 50Ω, Crimp Termination, Straight Body

P.O.A.

TE Connectivity, jack Panel Mount, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Operating Frequency

0 → 4GHz

Body Plating

Silver

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Silver