Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
Zinc
Body Orientation
Straight
Colour
Silver
Strain Relief
Yes
Series
ADK
Country of Origin
Denmark
Product details
ADK Backshells
Nickel plated die-cast zinc ADK backshells come as a complete kit comprising Shells, jackscrews and cable grommets to suit 4, 5, 7 and 9mm cable diameters.
These backshells have self tapping T10 screws, a suitable driver would be 736-181
AED 2,898.00
AED 28.98 Each (In a Bag of 100) (ex VAT)
AED 3,042.90
AED 30.429 Each (In a Bag of 100) (inc. VAT)
100
AED 2,898.00
AED 28.98 Each (In a Bag of 100) (ex VAT)
AED 3,042.90
AED 30.429 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 400 | AED 28.98 | AED 2,898.00 |
500 - 900 | AED 23.782 | AED 2,378.25 |
1000 - 1900 | AED 20.002 | AED 2,000.25 |
2000+ | AED 18.848 | AED 1,884.75 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
15
D-Sub Shell Size
A
Housing Material
Zinc
Body Orientation
Straight
Colour
Silver
Strain Relief
Yes
Series
ADK
Country of Origin
Denmark
Product details
ADK Backshells
Nickel plated die-cast zinc ADK backshells come as a complete kit comprising Shells, jackscrews and cable grommets to suit 4, 5, 7 and 9mm cable diameters.
These backshells have self tapping T10 screws, a suitable driver would be 736-181