Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 50Ω Right Angle Cable Mount MMCX Connector, Plug, Crimp, Solder Termination

RS Stock No.: 446-6410Brand: TE ConnectivityManufacturers Part No.: 1-1634002-0
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Male

Body Orientation

Right Angle

Termination Method

Crimp, Solder

Mounting Type

Cable Mount

Body Plating

Gold over Nickel over Copper

Impedance

50Ω

Contact Plating

Gold over Nickel over Copper

Contact Material

Brass

Product details

TE Connectivity 50 Ohm MMCX Connector - Professional Grade Crimp Plug

50 ohm professional grade MMCX crimp plug connector with PTFE dielectric, hex crimp coaxial cable termination and gold plated brass body. This 50 ohm professional grade MMCX crimp plug connector is for use with RG-174 coaxial cable.

TE Connectivity MMCX

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 50Ω Right Angle Cable Mount MMCX Connector, Plug, Crimp, Solder Termination

P.O.A.

TE Connectivity 50Ω Right Angle Cable Mount MMCX Connector, Plug, Crimp, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Body Orientation

Right Angle

Termination Method

Crimp, Solder

Mounting Type

Cable Mount

Body Plating

Gold over Nickel over Copper

Impedance

50Ω

Contact Plating

Gold over Nickel over Copper

Contact Material

Brass

Product details

TE Connectivity 50 Ohm MMCX Connector - Professional Grade Crimp Plug

50 ohm professional grade MMCX crimp plug connector with PTFE dielectric, hex crimp coaxial cable termination and gold plated brass body. This 50 ohm professional grade MMCX crimp plug connector is for use with RG-174 coaxial cable.

TE Connectivity MMCX