Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Body Orientation
Right Angle
Termination Method
Solder
Mounting Type
Cable Mount
Body Plating
Gold over Nickel
Cable Type
RG178
Impedance
50Ω
Maximum Operating Temperature
+165 °C
Contact Plating
Gold over Nickel over Copper
Contact Material
Brass
Product details
90° plug
TE Connectivity MMCX
AED 38.57
AED 38.57 Each (ex VAT)
AED 40.50
AED 40.50 Each (inc. VAT)
1
AED 38.57
AED 38.57 Each (ex VAT)
AED 40.50
AED 40.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Body Orientation
Right Angle
Termination Method
Solder
Mounting Type
Cable Mount
Body Plating
Gold over Nickel
Cable Type
RG178
Impedance
50Ω
Maximum Operating Temperature
+165 °C
Contact Plating
Gold over Nickel over Copper
Contact Material
Brass
Product details