Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Through Hole
Body Orientation
Right Angle
Bulkhead
Yes
Operating Frequency
0 to 4GHz
Minimum Operating Temperature
-55°C
Body Plating
Nickel
Maximum Operating Temperature
+85°C
Series
ZDC
Contact Material
Brass
Contact Plating
Gold over Nickel over Copper
Product details
TE Connectivity ZDC Series PCB Mount RF Coaxial BNC Socket Connectors
ZDC series PCB mount RF coaxial BNC socket connectors with MIL-C-39012 and MIL STD348A compatible interfaces and precision cast nickel plated zinc body. These ZDC series PCB mount RF coaxial jacks have a bayonet coupling for a quick mating connection and insulated thermoplastic housings. The right angle versions of these PCB mount BNC jacks are available with a low profile design of just 13.16 mm height above the board.
Features and Benefits
Precision diecast zinc body
MIL-C-39012 and MIL STD348A compatible interface
Bayonet coupling for quick connection
Insulated thermoplastic housings
Low profile versions available
Boardlocks for secure PCB retention
Product Application Information
These ZDC series PCB mount RF coaxial BNC jack connectors are suitable for use in a wide range of applications. These applications include instrumentation, medical equipment, industrial process and control, transportation and CCTV monitoring
TE Connectivity BNC RF Coaxial Connectors
AED 370.80
AED 7.416 Each (In a Bag of 50) (ex VAT)
AED 389.34
AED 7.787 Each (In a Bag of 50) (inc. VAT)
50
AED 370.80
AED 7.416 Each (In a Bag of 50) (ex VAT)
AED 389.34
AED 7.787 Each (In a Bag of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
50 - 450 | AED 7.416 | AED 370.80 |
500 - 1200 | AED 6.85 | AED 342.48 |
1250 - 2450 | AED 6.283 | AED 314.15 |
2500 - 4950 | AED 5.82 | AED 290.98 |
5000+ | AED 5.408 | AED 270.38 |
Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Through Hole
Body Orientation
Right Angle
Bulkhead
Yes
Operating Frequency
0 to 4GHz
Minimum Operating Temperature
-55°C
Body Plating
Nickel
Maximum Operating Temperature
+85°C
Series
ZDC
Contact Material
Brass
Contact Plating
Gold over Nickel over Copper
Product details
TE Connectivity ZDC Series PCB Mount RF Coaxial BNC Socket Connectors
ZDC series PCB mount RF coaxial BNC socket connectors with MIL-C-39012 and MIL STD348A compatible interfaces and precision cast nickel plated zinc body. These ZDC series PCB mount RF coaxial jacks have a bayonet coupling for a quick mating connection and insulated thermoplastic housings. The right angle versions of these PCB mount BNC jacks are available with a low profile design of just 13.16 mm height above the board.
Features and Benefits
Precision diecast zinc body
MIL-C-39012 and MIL STD348A compatible interface
Bayonet coupling for quick connection
Insulated thermoplastic housings
Low profile versions available
Boardlocks for secure PCB retention
Product Application Information
These ZDC series PCB mount RF coaxial BNC jack connectors are suitable for use in a wide range of applications. These applications include instrumentation, medical equipment, industrial process and control, transportation and CCTV monitoring