TE Connectivity 26-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 461-219Brand: TE ConnectivityManufacturers Part No.: 1-1658527-0
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

26

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

AMP-LATCH 622

Housing Material

Thermoplastic

Contact Material

Beryllium Copper

Country of Origin

China

Product details

TE Connectivity 622 Series IDC Ribbon Cable Socket Connectors

TE’s 622 Series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the 622 series is to be used with 26-28 AWG or stranded PVC insulated ribbon cable. This series of IDC connectors comes in blue and comes in a range of contact positions, ranging from as little as 6 to as much as 64.

Features
• Contact Material- Beryllium Copper
• Contact Plating- Tin over, Nickel underplate
• Housing Material- Glass filled thermoplastic, UL 94V-0 rated
• Contact Design- Single slot, flat tuning fork style IDC with solder tail
• Contact spacing- 2.54mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 30.24

AED 30.24 Each (ex VAT)

AED 31.75

AED 31.75 Each (inc. VAT)

TE Connectivity 26-Way IDC Connector Socket for Cable Mount, 2-Row

AED 30.24

AED 30.24 Each (ex VAT)

AED 31.75

AED 31.75 Each (inc. VAT)

TE Connectivity 26-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 30.24
25 - 74AED 25.36
75 - 199AED 24.04
200 - 399AED 23.15
400+AED 21.58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number Of Contacts

26

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

AMP-LATCH 622

Housing Material

Thermoplastic

Contact Material

Beryllium Copper

Country of Origin

China

Product details

TE Connectivity 622 Series IDC Ribbon Cable Socket Connectors

TE’s 622 Series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the 622 series is to be used with 26-28 AWG or stranded PVC insulated ribbon cable. This series of IDC connectors comes in blue and comes in a range of contact positions, ranging from as little as 6 to as much as 64.

Features
• Contact Material- Beryllium Copper
• Contact Plating- Tin over, Nickel underplate
• Housing Material- Glass filled thermoplastic, UL 94V-0 rated
• Contact Design- Single slot, flat tuning fork style IDC with solder tail
• Contact spacing- 2.54mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in