Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
40
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold over Nickel
Series
AMP-LATCH 622
Housing Material
Thermoplastic
Contact Material
Beryllium Copper
Country of Origin
China
Product details
TE Connectivity 622 Series IDC Ribbon Cable Socket Connectors
TEs 622 Series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the 622 series is to be used with 26-28 AWG or stranded PVC insulated ribbon cable. This series of IDC connectors comes in blue and comes in a range of contact positions, ranging from as little as 6 to as much as 64.
Features
• Contact Material- Beryllium Copper
• Contact Plating- Tin over, Nickel underplate
• Housing Material- Glass filled thermoplastic, UL 94V-0 rated
• Contact Design- Single slot, flat tuning fork style IDC with solder tail
• Contact spacing- 2.54mm
AED 49.77
AED 49.77 Each (ex VAT)
AED 52.26
AED 52.26 Each (inc. VAT)
1
AED 49.77
AED 49.77 Each (ex VAT)
AED 52.26
AED 52.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | AED 49.77 |
25 - 74 | AED 43.52 |
75 - 199 | AED 41.58 |
200 - 399 | AED 39.74 |
400+ | AED 34.96 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
40
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Right Angle
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold over Nickel
Series
AMP-LATCH 622
Housing Material
Thermoplastic
Contact Material
Beryllium Copper
Country of Origin
China
Product details
TE Connectivity 622 Series IDC Ribbon Cable Socket Connectors
TEs 622 Series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the 622 series is to be used with 26-28 AWG or stranded PVC insulated ribbon cable. This series of IDC connectors comes in blue and comes in a range of contact positions, ranging from as little as 6 to as much as 64.
Features
• Contact Material- Beryllium Copper
• Contact Plating- Tin over, Nickel underplate
• Housing Material- Glass filled thermoplastic, UL 94V-0 rated
• Contact Design- Single slot, flat tuning fork style IDC with solder tail
• Contact spacing- 2.54mm