Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 1705950 Series Female RJ14 Connector, Through Hole Right Angle 6P/4C -Way

RS Stock No.: 615-4248Brand: TE ConnectivityManufacturers Part No.: 1-1705950-2
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ14 Connector

Gender

Female

Mounting Type

Through Hole

Number Of Ways

6P/4C

Connector Type

Modular Jack

Orientation

Right Angle

Length

18.1mm

Width

11.5mm

Depth

13.2mm

Series

1705950

Series Number

1-1705950-2

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

India

Product details

TE Connectivity Cat 3 Single Port Right Angle PCB Mount 6 Pole Modular Jacks

6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings. These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding and various heights and solder tail lengths. Other additional features include PCB and panel grounding options, panel stops to provide additional mechanical support, keying that enables the modular jack to be mated securely with a keyed plug and latching. Please refer to additional data table for details.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 17.59

AED 3.518 Each (In a Pack of 5) (ex VAT)

AED 18.47

AED 3.694 Each (In a Pack of 5) (inc. VAT)

TE Connectivity 1705950 Series Female RJ14 Connector, Through Hole Right Angle 6P/4C -Way

AED 17.59

AED 3.518 Each (In a Pack of 5) (ex VAT)

AED 18.47

AED 3.694 Each (In a Pack of 5) (inc. VAT)

TE Connectivity 1705950 Series Female RJ14 Connector, Through Hole Right Angle 6P/4C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ14 Connector

Gender

Female

Mounting Type

Through Hole

Number Of Ways

6P/4C

Connector Type

Modular Jack

Orientation

Right Angle

Length

18.1mm

Width

11.5mm

Depth

13.2mm

Series

1705950

Series Number

1-1705950-2

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

India

Product details

TE Connectivity Cat 3 Single Port Right Angle PCB Mount 6 Pole Modular Jacks

6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings. These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding and various heights and solder tail lengths. Other additional features include PCB and panel grounding options, panel stops to provide additional mechanical support, keying that enables the modular jack to be mated securely with a keyed plug and latching. Please refer to additional data table for details.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more