Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, Micro Quadlok System Automotive Connector Socket Black 3 Way 1-1718346-1

RS Stock No.: 164-2389Brand: TE ConnectivityManufacturers Part No.: 1-1718346-1
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Automotive Connector

Number Of Contacts

3

Gender

Female

Number Of Rows

1

Series

Micro Quadlok System

Colour

Black

Housing Material

PBT

Country of Origin

Germany

Product details

TE Connectivity Micro Quadlok System (MQS) series Connector Housings

The MQS 2.54 mm interconnection system offers high density connectors with a compact, robust construction which is able to meet high functional requirements in automotive applications. These MQS pin and receptacle housings are used to house MQS contacts. Hybrid versions of these MQS housings are available which are designed to house a combination of contact types. The stainless steel locking lances on the contacts achieve a high primary terminal locking force securing the contacts firmly in the connector housing. Sealed versions of these housings are available for waterproof protection and additional wire seals can be purchased separately.
Versions of these MQS connector housings are available with polarization and keying options to prevent mismating. Extra accessories including covers, levers and retainer housings are also available separately for some of these connector housings.

Features and Benefits
• Pitch : 2.54mm
• Polarization and keying to prevent mismating
• Sealed versions for waterproof connection
• Integral primary terminal locking force
• High density, compact design

Product Application Information
These MQS 2.54 mm connectors are designed to meet the demanding requirements of automotive applications. Applications include powertrain systems, safety and security systems, convenience, driver information and body and chassis systems

2.54mm Tyco Micro Quadlok (MQS) System

Stock information temporarily unavailable.

AED 9,000.00

AED 0.75 Each (In a Box of 12000) (ex VAT)

AED 9,450.00

AED 0.788 Each (In a Box of 12000) (inc. VAT)

TE Connectivity, Micro Quadlok System Automotive Connector Socket Black 3 Way 1-1718346-1

AED 9,000.00

AED 0.75 Each (In a Box of 12000) (ex VAT)

AED 9,450.00

AED 0.788 Each (In a Box of 12000) (inc. VAT)

TE Connectivity, Micro Quadlok System Automotive Connector Socket Black 3 Way 1-1718346-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Automotive Connector

Number Of Contacts

3

Gender

Female

Number Of Rows

1

Series

Micro Quadlok System

Colour

Black

Housing Material

PBT

Country of Origin

Germany

Product details

TE Connectivity Micro Quadlok System (MQS) series Connector Housings

The MQS 2.54 mm interconnection system offers high density connectors with a compact, robust construction which is able to meet high functional requirements in automotive applications. These MQS pin and receptacle housings are used to house MQS contacts. Hybrid versions of these MQS housings are available which are designed to house a combination of contact types. The stainless steel locking lances on the contacts achieve a high primary terminal locking force securing the contacts firmly in the connector housing. Sealed versions of these housings are available for waterproof protection and additional wire seals can be purchased separately.
Versions of these MQS connector housings are available with polarization and keying options to prevent mismating. Extra accessories including covers, levers and retainer housings are also available separately for some of these connector housings.

Features and Benefits
• Pitch : 2.54mm
• Polarization and keying to prevent mismating
• Sealed versions for waterproof connection
• Integral primary terminal locking force
• High density, compact design

Product Application Information
These MQS 2.54 mm connectors are designed to meet the demanding requirements of automotive applications. Applications include powertrain systems, safety and security systems, convenience, driver information and body and chassis systems

2.54mm Tyco Micro Quadlok (MQS) System