TE Connectivity, 1-1718646, MCON Interconnection System Female 6 Way Housing For Female Terminals for use with Female

RS Stock No.: 277-7183Brand: TE ConnectivityManufacturers Part No.: 1-1718646-1Distrelec Article No.: 30223239
brand-logo

Technical Document

Specifications

Accessory Type

Housing for Female Terminals

For Use With

Female Terminal

Series

MCON Interconnection System

Terminal Size

1.2mm

Wire Size

1 mm²

Body Orientation

Straight

Gender

Female

Number Of Contacts

6

Series Number

1-1718646

Distrelec Product Id

30223239

Stock information temporarily unavailable.

AED 7,770.00

AED 7.77 Each (In a Box of 1000) (ex VAT)

AED 8,158.50

AED 8.158 Each (In a Box of 1000) (inc. VAT)

TE Connectivity, 1-1718646, MCON Interconnection System Female 6 Way Housing For Female Terminals for use with Female

AED 7,770.00

AED 7.77 Each (In a Box of 1000) (ex VAT)

AED 8,158.50

AED 8.158 Each (In a Box of 1000) (inc. VAT)

TE Connectivity, 1-1718646, MCON Interconnection System Female 6 Way Housing For Female Terminals for use with Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
1000 - 1000AED 7.77AED 7,770.00
2000+AED 7.508AED 7,507.50

Technical Document

Specifications

Accessory Type

Housing for Female Terminals

For Use With

Female Terminal

Series

MCON Interconnection System

Terminal Size

1.2mm

Wire Size

1 mm²

Body Orientation

Straight

Gender

Female

Number Of Contacts

6

Series Number

1-1718646

Distrelec Product Id

30223239