Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
10
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Tin over Nickel
Series
AMP-LATCH
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
85.0°C
Voltage Rating
250.0 V ac
Housing Material
PET
Contact Material
Phosphor Bronze
Country of Origin
Italy
Product details
AMP-Latch 2.54mm PCB IDC DIP Plugs
AMP-Latch PCB DIP plugs with contacts on a 2.54 x 2.54 mm centreline for use in wire to board interconnections. These AMP-Latch PCB DIP plug connectors consist of a pre-assembled housing and cover and enable ribbon cable to be connected directly to the PCB without the need for a mating connector. IDC contacts enable these AMP-Latch connectors to produce fast and economical mass terminations without the need for preparing or stripping wire. The housings of these AMP-Latch PCB DIP plug connectors feature mating alignment and polarization features for accurate mating.
Part numbers X-216791-X also feature boardlocks for a secure connection to the PCB
Features and Benefits
• Allows direct connection of cable to PCB
• IDC contacts for fast and economical mass terminations
• Mating alignment and polarization
• Versions with boardlocks
Applications
These AMP-Latch PCB DIP plugs are suitable for use in a wide range of applications. These applications include computers, electronics, business equipment and medical equipment.
AED 67.72
AED 13.545 Each (In a Pack of 5) (ex VAT)
AED 71.11
AED 14.222 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 67.72
AED 13.545 Each (In a Pack of 5) (ex VAT)
AED 71.11
AED 14.222 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 13.545 | AED 67.72 |
25 - 45 | AED 12.915 | AED 64.58 |
50 - 95 | AED 12.60 | AED 63.00 |
100 - 245 | AED 12.285 | AED 61.42 |
250+ | AED 11.97 | AED 59.85 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
10
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Tin over Nickel
Series
AMP-LATCH
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
85.0°C
Voltage Rating
250.0 V ac
Housing Material
PET
Contact Material
Phosphor Bronze
Country of Origin
Italy
Product details
AMP-Latch 2.54mm PCB IDC DIP Plugs
AMP-Latch PCB DIP plugs with contacts on a 2.54 x 2.54 mm centreline for use in wire to board interconnections. These AMP-Latch PCB DIP plug connectors consist of a pre-assembled housing and cover and enable ribbon cable to be connected directly to the PCB without the need for a mating connector. IDC contacts enable these AMP-Latch connectors to produce fast and economical mass terminations without the need for preparing or stripping wire. The housings of these AMP-Latch PCB DIP plug connectors feature mating alignment and polarization features for accurate mating.
Part numbers X-216791-X also feature boardlocks for a secure connection to the PCB
Features and Benefits
• Allows direct connection of cable to PCB
• IDC contacts for fast and economical mass terminations
• Mating alignment and polarization
• Versions with boardlocks
Applications
These AMP-Latch PCB DIP plugs are suitable for use in a wide range of applications. These applications include computers, electronics, business equipment and medical equipment.