Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
10
Number Of Rows
2
Pitch
1.27mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
Micro-MaTch
Contact Material
Copper
Country of Origin
Germany
Product details
Micro-MaTch Value Line 1.27mm Female On-Board PCB Sockets
Micro-MaTch Value Line female-on-board PCB through hole mounting socket connectors with a top entry and 1.27mm pitch. These Micro-MaTch female vertical mount PCB socket connectors have black polyester GF housings and tin over nickel contacts.
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
AED 23.62
AED 2.362 Each (In a Pack of 10) (ex VAT)
AED 24.80
AED 2.48 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 23.62
AED 2.362 Each (In a Pack of 10) (ex VAT)
AED 24.80
AED 2.48 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 2.362 | AED 23.62 |
50 - 90 | AED 1.995 | AED 19.95 |
100 - 240 | AED 1.785 | AED 17.85 |
250 - 990 | AED 1.522 | AED 15.22 |
1000+ | AED 1.418 | AED 14.18 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
10
Number Of Rows
2
Pitch
1.27mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
Micro-MaTch
Contact Material
Copper
Country of Origin
Germany
Product details
Micro-MaTch Value Line 1.27mm Female On-Board PCB Sockets
Micro-MaTch Value Line female-on-board PCB through hole mounting socket connectors with a top entry and 1.27mm pitch. These Micro-MaTch female vertical mount PCB socket connectors have black polyester GF housings and tin over nickel contacts.
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.