TE Connectivity T2212-PRINTER Label Printer, 105.7mm Max Label Width

RS Stock No.: 265-7048Brand: TE ConnectivityManufacturers Part No.: 1-2186527-1
brand-logo
View all in Label Printers

Technical Document

Specifications

Model

T2212-PRINTER

Application

Industrial, Office

Maximum Label Width

105.7mm

Handheld

No

Lines of Printing

1

Keyboard

No

Resolution

305dpi

Dimensions

322 x 189 x 253mm

Width

253mm

Depth

322mm

Weight

4kg

Height

189mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 9,439.82

AED 9,439.82 Each (ex VAT)

AED 9,911.81

AED 9,911.81 Each (inc. VAT)

TE Connectivity T2212-PRINTER Label Printer, 105.7mm Max Label Width

AED 9,439.82

AED 9,439.82 Each (ex VAT)

AED 9,911.81

AED 9,911.81 Each (inc. VAT)

TE Connectivity T2212-PRINTER Label Printer, 105.7mm Max Label Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 9,439.82
2 - 2AED 9,109.38
3 - 3AED 8,797.90
4 - 4AED 8,556.87
5+AED 8,411.08
You may be interested in

Technical Document

Specifications

Model

T2212-PRINTER

Application

Industrial, Office

Maximum Label Width

105.7mm

Handheld

No

Lines of Printing

1

Keyboard

No

Resolution

305dpi

Dimensions

322 x 189 x 253mm

Width

253mm

Depth

322mm

Weight

4kg

Height

189mm

Country of Origin

Germany

You may be interested in