TE Connectivity Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67

Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
8
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP67
Current Rating
0.5A
Body Orientation
Straight
Voltage Rating
48.0 V
Coding
X
Mating Type
Keyed
Housing Material
Brass
Pole Format
8P
Contact Plating
Nickel
Strain Relief
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
70 °C, 85°C
Contact Material
Copper
AED 1,051.47
AED 1,051.47 Each (ex VAT)
AED 1,104.04
AED 1,104.04 Each (inc. VAT)
1
AED 1,051.47
AED 1,051.47 Each (ex VAT)
AED 1,104.04
AED 1,104.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 1,051.47 |
10 - 19 | AED 1,010.42 |
20 - 49 | AED 973.66 |
50 - 99 | AED 938.96 |
100+ | AED 875.86 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
8
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP67
Current Rating
0.5A
Body Orientation
Straight
Voltage Rating
48.0 V
Coding
X
Mating Type
Keyed
Housing Material
Brass
Pole Format
8P
Contact Plating
Nickel
Strain Relief
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
70 °C, 85°C
Contact Material
Copper