Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, 23287, 1-2328724-5 0.3mm Pitch 15 Way Right Angle Female FPC Connector, SMT

RS Stock No.: 526-384Brand: TE ConnectivityManufacturers Part No.: 1-2328724-5
View all in FPC Connectors

Technical Document

Specifications

Number Of Contacts

15

Contact Material

Copper Alloy

Pitch

0.3mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

SMT

Body Orientation

Right Angle

Series

23287

Series Number

1-2328724-5

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 23287, 1-2328724-5 0.3mm Pitch 15 Way Right Angle Female FPC Connector, SMT

P.O.A.

TE Connectivity, 23287, 1-2328724-5 0.3mm Pitch 15 Way Right Angle Female FPC Connector, SMT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

15

Contact Material

Copper Alloy

Pitch

0.3mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

SMT

Body Orientation

Right Angle

Series

23287

Series Number

1-2328724-5

Country of Origin

China