Technical Document
Specifications
Brand
TE ConnectivityMaximum Load Current
75 A
Mounting Type
Panel Mount
Maximum Load Voltage
480 V ac
Minimum Load Voltage
48 V ac
Switching Type
Zero
Range
SSR
Minimum Load Current
0.1 A
Contact Configuration
SPST
Output Device
SCR
Series
SSR3
Country of Origin
India
Stock information temporarily unavailable.
AED 939.02
AED 939.02 Each (ex VAT)
AED 985.97
AED 985.97 Each (inc. VAT)
TE Connectivity SSR3 Series Solid State Relay 3 Phase, 75 A Load, Panel Mount, 480 V ac Load
1
AED 939.02
AED 939.02 Each (ex VAT)
AED 985.97
AED 985.97 Each (inc. VAT)
TE Connectivity SSR3 Series Solid State Relay 3 Phase, 75 A Load, Panel Mount, 480 V ac Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 939.02 |
5 - 9 | AED 894.92 |
10 - 24 | AED 864.78 |
25 - 49 | AED 838.53 |
50+ | AED 816.06 |
Technical Document
Specifications
Brand
TE ConnectivityMaximum Load Current
75 A
Mounting Type
Panel Mount
Maximum Load Voltage
480 V ac
Minimum Load Voltage
48 V ac
Switching Type
Zero
Range
SSR
Minimum Load Current
0.1 A
Contact Configuration
SPST
Output Device
SCR
Series
SSR3
Country of Origin
India