Technical Document
Specifications
Brand
TE ConnectivityType
Receptacle
Number Of Contacts
20
Gender
Female
Number Of Rows
4
Current Rating
13A
Mounting Type
Panel Mount
Series
NTSEAL
Termination Method
Solder
Series Number
2350891
Stock information temporarily unavailable.
AED 6,759.90
AED 56.332 Each (In a Box of 120) (ex VAT)
AED 7,097.90
AED 59.149 Each (In a Box of 120) (inc. VAT)
TE Connectivity, NTSEAL Automotive Connector Socket Panel Mount 20 Way, Solder Termination 1-2350891-3
120
AED 6,759.90
AED 56.332 Each (In a Box of 120) (ex VAT)
AED 7,097.90
AED 59.149 Each (In a Box of 120) (inc. VAT)
TE Connectivity, NTSEAL Automotive Connector Socket Panel Mount 20 Way, Solder Termination 1-2350891-3
Stock information temporarily unavailable.
120
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityType
Receptacle
Number Of Contacts
20
Gender
Female
Number Of Rows
4
Current Rating
13A
Mounting Type
Panel Mount
Series
NTSEAL
Termination Method
Solder
Series Number
2350891