Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, ICCON 6mm Pitch Power Backplane Power Connector, PIN, Right Angle, 1 Column, 1 Row, 2 Way, 2367

RS Stock No.: 262-6394Brand: TE ConnectivityManufacturers Part No.: 1-2367215-1
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Backplane Connector Type

Power

Gender

PIN

Number Of Contacts

2

Number of Columns

1

Number Of Rows

1

Body Orientation

Right Angle

Housing Material

Thermoplastic

Pitch

6mm

Contact Material

Copper Alloy

Mounting Type

Board Mount

Contact Plating

Silver over Nickel

Current Rating

35A

Voltage Rating

100 Vac/Vdc

Termination Method

PCB

Series

ICCON

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series Number

2367

Country of Origin

China

Stock information temporarily unavailable.

AED 6,862.50

AED 27.45 Each (On a Reel of 250) (ex VAT)

AED 7,205.62

AED 28.822 Each (On a Reel of 250) (inc. VAT)

TE Connectivity, ICCON 6mm Pitch Power Backplane Power Connector, PIN, Right Angle, 1 Column, 1 Row, 2 Way, 2367

AED 6,862.50

AED 27.45 Each (On a Reel of 250) (ex VAT)

AED 7,205.62

AED 28.822 Each (On a Reel of 250) (inc. VAT)

TE Connectivity, ICCON 6mm Pitch Power Backplane Power Connector, PIN, Right Angle, 1 Column, 1 Row, 2 Way, 2367
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Backplane Connector Type

Power

Gender

PIN

Number Of Contacts

2

Number of Columns

1

Number Of Rows

1

Body Orientation

Right Angle

Housing Material

Thermoplastic

Pitch

6mm

Contact Material

Copper Alloy

Mounting Type

Board Mount

Contact Plating

Silver over Nickel

Current Rating

35A

Voltage Rating

100 Vac/Vdc

Termination Method

PCB

Series

ICCON

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series Number

2367

Country of Origin

China