Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity, ICCON 6mm Pitch Power Backplane Power Connector, Socket, Right Angle, 2 Column, 1 Row, 2 Way, 2367

RS Stock No.: 262-6397Brand: TE ConnectivityManufacturers Part No.: 1-2367216-2
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Backplane Connector Type

Power

Gender

Socket

Number Of Contacts

2

Number of Columns

2

Number Of Rows

1

Body Orientation

Right Angle

Housing Material

Thermoplastic

Pitch

6mm

Contact Material

Copper Alloy

Mounting Type

PCB Mount

Contact Plating

Silver over Nickel

Current Rating

30A

Voltage Rating

100 Vac/Vdc

Termination Method

PCB

Series

ICCON

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series Number

2367

Country of Origin

China

Stock information temporarily unavailable.

AED 6,751.65

AED 45.011 Each (On a Reel of 150) (ex VAT)

AED 7,089.23

AED 47.262 Each (On a Reel of 150) (inc. VAT)

TE Connectivity, ICCON 6mm Pitch Power Backplane Power Connector, Socket, Right Angle, 2 Column, 1 Row, 2 Way, 2367

AED 6,751.65

AED 45.011 Each (On a Reel of 150) (ex VAT)

AED 7,089.23

AED 47.262 Each (On a Reel of 150) (inc. VAT)

TE Connectivity, ICCON 6mm Pitch Power Backplane Power Connector, Socket, Right Angle, 2 Column, 1 Row, 2 Way, 2367
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Backplane Connector Type

Power

Gender

Socket

Number Of Contacts

2

Number of Columns

2

Number Of Rows

1

Body Orientation

Right Angle

Housing Material

Thermoplastic

Pitch

6mm

Contact Material

Copper Alloy

Mounting Type

PCB Mount

Contact Plating

Silver over Nickel

Current Rating

30A

Voltage Rating

100 Vac/Vdc

Termination Method

PCB

Series

ICCON

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series Number

2367

Country of Origin

China