Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, ICCON 6mm Pitch Power Backplane Power Connector, Socket, Right Angle, 2 Column, 1 Row, 2 Way, 2367

RS Stock No.: 262-6398Brand: TE ConnectivityManufacturers Part No.: 1-2367216-2
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Backplane Connector Type

Power

Gender

Socket

Number Of Contacts

2

Number of Columns

2

Number Of Rows

1

Body Orientation

Right Angle

Housing Material

Thermoplastic

Pitch

6mm

Contact Material

Copper Alloy

Mounting Type

PCB Mount

Contact Plating

Silver over Nickel

Current Rating

30A

Voltage Rating

100 Vac/Vdc

Termination Method

PCB

Series

ICCON

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series Number

2367

Country of Origin

China

Stock information temporarily unavailable.

AED 58.90

AED 58.90 Each (ex VAT)

AED 61.85

AED 61.85 Each (inc. VAT)

TE Connectivity, ICCON 6mm Pitch Power Backplane Power Connector, Socket, Right Angle, 2 Column, 1 Row, 2 Way, 2367
Select packaging type

AED 58.90

AED 58.90 Each (ex VAT)

AED 61.85

AED 61.85 Each (inc. VAT)

TE Connectivity, ICCON 6mm Pitch Power Backplane Power Connector, Socket, Right Angle, 2 Column, 1 Row, 2 Way, 2367
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 58.90
10 - 24AED 53.55
25 - 49AED 49.04
50 - 99AED 45.36
100+AED 42.16

Technical Document

Specifications

Backplane Connector Type

Power

Gender

Socket

Number Of Contacts

2

Number of Columns

2

Number Of Rows

1

Body Orientation

Right Angle

Housing Material

Thermoplastic

Pitch

6mm

Contact Material

Copper Alloy

Mounting Type

PCB Mount

Contact Plating

Silver over Nickel

Current Rating

30A

Voltage Rating

100 Vac/Vdc

Termination Method

PCB

Series

ICCON

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Series Number

2367

Country of Origin

China