Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, CCS2 Charging Inlet Socket, 32A 250 V ac, 1000 V dc

RS Stock No.: 248-3517Brand: TE ConnectivityManufacturers Part No.: 1-2377698-2Distrelec Article No.: 30423817
brand-logo
View all in EV Charging Connectors

Technical Document

Specifications

EV Car Charging Connector Type

CCS2

Gender

Socket

Current Rating

32 A, 200A

Voltage Rating

250 V ac, 1000 V dc

IP Rating

IP67

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 4,552.65

AED 4,552.65 Each (ex VAT)

AED 4,780.28

AED 4,780.28 Each (inc. VAT)

TE Connectivity, CCS2 Charging Inlet Socket, 32A 250 V ac, 1000 V dc

AED 4,552.65

AED 4,552.65 Each (ex VAT)

AED 4,780.28

AED 4,780.28 Each (inc. VAT)

TE Connectivity, CCS2 Charging Inlet Socket, 32A 250 V ac, 1000 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 4,552.65
5 - 9AED 4,406.96
10 - 24AED 4,202.04
25 - 49AED 3,938.00
50+AED 3,733.18
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

EV Car Charging Connector Type

CCS2

Gender

Socket

Current Rating

32 A, 200A

Voltage Rating

250 V ac, 1000 V dc

IP Rating

IP67

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

Czech Republic