Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
2
Current Rating
15A
Series
Power Versa-Lock 5.0
Type
Power Connector
Mounting Type
Free Hanging (In Line)
Voltage Rating
600 V ac
Number Of Rows
1
Body Orientation
Straight
Termination Method
Crimp
Country of Origin
China
AED 26.25
AED 1.05 Each (In a Pack of 25) (ex VAT)
AED 27.56
AED 1.102 Each (In a Pack of 25) (inc. VAT)
25
AED 26.25
AED 1.05 Each (In a Pack of 25) (ex VAT)
AED 27.56
AED 1.102 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | AED 1.05 | AED 26.25 |
100+ | AED 0.998 | AED 24.94 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
2
Current Rating
15A
Series
Power Versa-Lock 5.0
Type
Power Connector
Mounting Type
Free Hanging (In Line)
Voltage Rating
600 V ac
Number Of Rows
1
Body Orientation
Straight
Termination Method
Crimp
Country of Origin
China