Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 1-2391423 Series Receptacle Edge Connector, Board Mount, 4-Contacts, 2.5mm Pitch, 1-Row, Crimp

RS Stock No.: 180-969Brand: TE ConnectivityManufacturers Part No.: 1-2391423-4
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Body Orientation

Straight

Gender

Receptacle

Number Of Contacts

4

Number Of Rows

1

Pitch

2.5mm

Mounting Type

Board Mount

Termination Method

Crimp

Contact Material

Copper Alloy

Current Rating

2A

Voltage Rating

50 V ac

Housing Material

PA 66

Series

1-2391423

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Series Number

1-2391423-4

Country of Origin

China

Stock information temporarily unavailable.

AED 24.36

AED 24.36 1 Pack of 25 (ex VAT)

AED 25.58

AED 25.58 1 Pack of 25 (inc. VAT)

TE Connectivity 1-2391423 Series Receptacle Edge Connector, Board Mount, 4-Contacts, 2.5mm Pitch, 1-Row, Crimp

AED 24.36

AED 24.36 1 Pack of 25 (ex VAT)

AED 25.58

AED 25.58 1 Pack of 25 (inc. VAT)

TE Connectivity 1-2391423 Series Receptacle Edge Connector, Board Mount, 4-Contacts, 2.5mm Pitch, 1-Row, Crimp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 3AED 24.36
4 - 9AED 22.40
10+AED 20.45

Technical Document

Specifications

Body Orientation

Straight

Gender

Receptacle

Number Of Contacts

4

Number Of Rows

1

Pitch

2.5mm

Mounting Type

Board Mount

Termination Method

Crimp

Contact Material

Copper Alloy

Current Rating

2A

Voltage Rating

50 V ac

Housing Material

PA 66

Series

1-2391423

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Series Number

1-2391423-4

Country of Origin

China