Technical Document
Specifications
Brand
TE ConnectivityEV Car Charging Connector Type
CCS2
Gender
Socket
Current Rating
32 A, 200A
Voltage Rating
250 V ac, 1000 V dc
IP Rating
IP67
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
Czech Republic
AED 5,017.48
AED 5,017.48 Each (ex VAT)
AED 5,268.35
AED 5,268.35 Each (inc. VAT)
1
AED 5,017.48
AED 5,017.48 Each (ex VAT)
AED 5,268.35
AED 5,268.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 5,017.48 |
5 - 9 | AED 4,938.83 |
10 - 24 | AED 4,793.83 |
25 - 49 | AED 4,579.21 |
50+ | AED 4,420.18 |
Technical Document
Specifications
Brand
TE ConnectivityEV Car Charging Connector Type
CCS2
Gender
Socket
Current Rating
32 A, 200A
Voltage Rating
250 V ac, 1000 V dc
IP Rating
IP67
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
Czech Republic