TE Connectivity, Mini Spring Socket PCB Socket, Rated At 5A

RS Stock No.: 756-1022Brand: TE ConnectivityManufacturers Part No.: 1-5380758-1
brand-logo
View all in Discrete Sockets

Technical Document

Specifications

Series

Mini Spring Socket

Number Of Rows

1

Body Orientation

Straight

Contact Material

Beryllium Copper

Current Rating

5A

Voltage Rating

60 V ac/dc

Termination Method

Solder

Number Of Contacts

1

Product details

TE Connectivity Reusable Discrete PCB Sockets

Discrete PCB reusable spring sockets with tin plated closed bottom copper sleeves (apart from stock number 756-1035 which has an open bottom sleeve design). These reusable discrete PCB miniature spring sockets have gold plated contact springs. For hole size and mating pin diameter range please refer to table.

TE Connectivity Discrete PCB Connections

Stock information temporarily unavailable.

AED 25.46

AED 5.092 Each (In a Pack of 5) (ex VAT)

AED 26.73

AED 5.347 Each (In a Pack of 5) (inc. VAT)

TE Connectivity, Mini Spring Socket PCB Socket, Rated At 5A
Select packaging type

AED 25.46

AED 5.092 Each (In a Pack of 5) (ex VAT)

AED 26.73

AED 5.347 Each (In a Pack of 5) (inc. VAT)

TE Connectivity, Mini Spring Socket PCB Socket, Rated At 5A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45AED 5.092AED 25.46
50 - 95AED 4.042AED 20.21
100 - 245AED 3.938AED 19.69
250 - 495AED 3.832AED 19.16
500+AED 3.728AED 18.64

Technical Document

Specifications

Series

Mini Spring Socket

Number Of Rows

1

Body Orientation

Straight

Contact Material

Beryllium Copper

Current Rating

5A

Voltage Rating

60 V ac/dc

Termination Method

Solder

Number Of Contacts

1

Product details

TE Connectivity Reusable Discrete PCB Sockets

Discrete PCB reusable spring sockets with tin plated closed bottom copper sleeves (apart from stock number 756-1035 which has an open bottom sleeve design). These reusable discrete PCB miniature spring sockets have gold plated contact springs. For hole size and mating pin diameter range please refer to table.

TE Connectivity Discrete PCB Connections