Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity MULTI-BEAM XLE Series Vertical PCB Mount Heavy Duty Power Connector, 40-Contact, 4-Row, 2.54 mm, 5.08

RS Stock No.: 217-5389Brand: TE ConnectivityManufacturers Part No.: 1-6450869-4
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

40

Number Of Rows

4

Pitch

2.54 mm, 5.08 mm, 7.62 mm

Type

Receptacle

Mounting Type

PCB Mount

Body Orientation

Vertical

Termination Method

Through Hole

Series

Multi-Beam XLE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,923.83

AED 58.298 Each (In a Tray of 33) (ex VAT)

AED 2,020.02

AED 61.213 Each (In a Tray of 33) (inc. VAT)

TE Connectivity MULTI-BEAM XLE Series Vertical PCB Mount Heavy Duty Power Connector, 40-Contact, 4-Row, 2.54 mm, 5.08

AED 1,923.83

AED 58.298 Each (In a Tray of 33) (ex VAT)

AED 2,020.02

AED 61.213 Each (In a Tray of 33) (inc. VAT)

TE Connectivity MULTI-BEAM XLE Series Vertical PCB Mount Heavy Duty Power Connector, 40-Contact, 4-Row, 2.54 mm, 5.08
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

40

Number Of Rows

4

Pitch

2.54 mm, 5.08 mm, 7.62 mm

Type

Receptacle

Mounting Type

PCB Mount

Body Orientation

Vertical

Termination Method

Through Hole

Series

Multi-Beam XLE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more