TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 24

RS Stock No.: 446-800Brand: TE ConnectivityManufacturers Part No.: 1-66504-0
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Gender

Female

Wire Size

24 → 20 AWG

Contact Material

Phosphor Bronze

Termination Method

Crimp

Contact Plating

Gold over Nickel

Contact Type

Signal

Series

AMPLIMITE HDP-20

Contact Size

20

Length

14.1mm

Country of Origin

United States

Product details

TE Connectivity HDP-20 Crimp Contacts

The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.

• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality

Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822

TE Connectivity AMPLIMITE D-Subminiature Connectors

Stock information temporarily unavailable.

AED 11.02

AED 1.102 Each (In a Pack of 10) (ex VAT)

AED 11.57

AED 1.157 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 24

AED 11.02

AED 1.102 Each (In a Pack of 10) (ex VAT)

AED 11.57

AED 1.157 Each (In a Pack of 10) (inc. VAT)

TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Female Crimp D-sub Connector Contact, Gold over Nickel Signal, 24
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240AED 1.102AED 11.02
250 - 740AED 0.998AED 9.98
750 - 1990AED 0.892AED 8.92
2000 - 3990AED 0.735AED 7.35
4000+AED 0.682AED 6.82

Technical Document

Specifications

Gender

Female

Wire Size

24 → 20 AWG

Contact Material

Phosphor Bronze

Termination Method

Crimp

Contact Plating

Gold over Nickel

Contact Type

Signal

Series

AMPLIMITE HDP-20

Contact Size

20

Length

14.1mm

Country of Origin

United States

Product details

TE Connectivity HDP-20 Crimp Contacts

The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.

• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality

Compatible Tools:
Crimp Tool – 446-816
Insertion/Extraction Tool – 446-822

TE Connectivity AMPLIMITE D-Subminiature Connectors