TE Connectivity, AMPSEAL 1 Row 1 Way Cable Mount Socket Automotive Terminals

RS Stock No.: 272-2735Brand: TE ConnectivityManufacturers Part No.: 1-770520-1
brand-logo

Technical Document

Specifications

Type

Automotive Terminals

Series

AMPSEAL

Gender

Socket

Contact Plating

Gold

Colour

Silver

Number Of Contacts

1

Diameter

1.3mm

Corded

No

Current Rating

11A

Mounting Type

Cable Mount

Termination Method

Socket

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Number Of Rows

1

Country of Origin

United States

Stock information temporarily unavailable.

AED 48.30

AED 4.83 Each (Supplied as a Tape) (ex VAT)

AED 50.72

AED 5.072 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity, AMPSEAL 1 Row 1 Way Cable Mount Socket Automotive Terminals
Select packaging type

AED 48.30

AED 4.83 Each (Supplied as a Tape) (ex VAT)

AED 50.72

AED 5.072 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity, AMPSEAL 1 Row 1 Way Cable Mount Socket Automotive Terminals
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 90AED 4.83AED 48.30
100 - 490AED 4.568AED 45.68
500 - 990AED 4.305AED 43.05
1000 - 2490AED 4.095AED 40.95
2500+AED 3.728AED 37.28

Technical Document

Specifications

Type

Automotive Terminals

Series

AMPSEAL

Gender

Socket

Contact Plating

Gold

Colour

Silver

Number Of Contacts

1

Diameter

1.3mm

Corded

No

Current Rating

11A

Mounting Type

Cable Mount

Termination Method

Socket

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Number Of Rows

1

Country of Origin

United States