Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Micro MATE-N-LOK Connector Housing
Series
Micro MATE-N-LOK
Minimum Wire Size mm²
0.2mm²
Minimum Wire Size (mm²)
0.2mm²
Maximum Wire Size mm²
0.5mm²
Termination Method
Crimp
Maximum Wire Size (mm²)
0.5mm²
Minimum Wire Size AWG
24AWG
Contact Plating
Gold
Minimum Wire Size (AWG)
24AWG
Maximum Wire Size AWG
20AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
20AWG
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Product details
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
AED 46.35
AED 0.464 Each (In a Pack of 100) (ex VAT)
AED 48.67
AED 0.487 Each (In a Pack of 100) (inc. VAT)
Standard
100
AED 46.35
AED 0.464 Each (In a Pack of 100) (ex VAT)
AED 48.67
AED 0.487 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Micro MATE-N-LOK Connector Housing
Series
Micro MATE-N-LOK
Minimum Wire Size mm²
0.2mm²
Minimum Wire Size (mm²)
0.2mm²
Maximum Wire Size mm²
0.5mm²
Termination Method
Crimp
Maximum Wire Size (mm²)
0.5mm²
Minimum Wire Size AWG
24AWG
Contact Plating
Gold
Minimum Wire Size (AWG)
24AWG
Maximum Wire Size AWG
20AWG
Contact Material
Phosphor Bronze
Maximum Wire Size (AWG)
20AWG
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Product details
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.