Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, AMP CPC Connector Housing Panel Mount Socket, Through Hole Termination, 250 V ac

RS Stock No.: 260-2718Brand: TE ConnectivityManufacturers Part No.: 1-796329-1
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Plug/Socket

Socket

Voltage Rating

250 V ac

Gender

Plug

Mounting Type

Panel Mount

Termination Method

Through Hole

Housing Material

Polyamide

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series

AMP CPC

Series Number

CPC

Stock information temporarily unavailable.

AED 3,243.88

AED 270.324 Each (In a Bag of 12) (ex VAT)

AED 3,406.07

AED 283.84 Each (In a Bag of 12) (inc. VAT)

TE Connectivity, AMP CPC Connector Housing Panel Mount Socket, Through Hole Termination, 250 V ac

AED 3,243.88

AED 270.324 Each (In a Bag of 12) (ex VAT)

AED 3,406.07

AED 283.84 Each (In a Bag of 12) (inc. VAT)

TE Connectivity, AMP CPC Connector Housing Panel Mount Socket, Through Hole Termination, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Plug/Socket

Socket

Voltage Rating

250 V ac

Gender

Plug

Mounting Type

Panel Mount

Termination Method

Through Hole

Housing Material

Polyamide

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series

AMP CPC

Series Number

CPC