Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
20
Number Of Rows
2
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
AMPMODU Mod IV
For Use With
MOD 1/2 Wire to Board Standard Pressure Contact
Body Orientation
Straight
Length
25.4mm
Width
6.1mm
Housing Material
Glass Fibre Reinforced Thermoplastic
Product details
TE Connectivity AMPMODU Mod IV Polarized Receptacle Style Socket Housings
AMPMODU Mod IV polarized receptacle style single and double row wire applied socket housings with a 2.54mm centreline made from black flame retardant thermoplastic.
Part numbers X-102241-X are single row polarized housings with detent latching
Part numbers X-87977-X are double row polarized housings
Part numbers X-87922-X are double row polarized housings with detent latching & strain relief.
Part numbers X-87631-X are double row polarized housings with detent latching and are available with stamped cavity identification (please refer to datasheet for details)
There are two types of keying plugs that can be used with these receptacle style socket housings: stock number 681-2644 which plugs into the the standard or intermediate pressure receptacle contact and stock number 509-2076 which plugs directly into the housing.
For suitable socket contacts see stock numbers 719-4284, 718-9835 and 680-2388 typically.
2.54mm TE Connectivity AMPMODU Mod IV Range
AED 187.42
AED 37.485 Each (In a Pack of 5) (ex VAT)
AED 196.79
AED 39.359 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 187.42
AED 37.485 Each (In a Pack of 5) (ex VAT)
AED 196.79
AED 39.359 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | AED 37.485 | AED 187.42 |
100 - 370 | AED 29.978 | AED 149.89 |
375 - 1495 | AED 25.515 | AED 127.58 |
1500 - 2995 | AED 21.735 | AED 108.68 |
3000+ | AED 20.842 | AED 104.21 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
20
Number Of Rows
2
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
AMPMODU Mod IV
For Use With
MOD 1/2 Wire to Board Standard Pressure Contact
Body Orientation
Straight
Length
25.4mm
Width
6.1mm
Housing Material
Glass Fibre Reinforced Thermoplastic
Product details
TE Connectivity AMPMODU Mod IV Polarized Receptacle Style Socket Housings
AMPMODU Mod IV polarized receptacle style single and double row wire applied socket housings with a 2.54mm centreline made from black flame retardant thermoplastic.
Part numbers X-102241-X are single row polarized housings with detent latching
Part numbers X-87977-X are double row polarized housings
Part numbers X-87922-X are double row polarized housings with detent latching & strain relief.
Part numbers X-87631-X are double row polarized housings with detent latching and are available with stamped cavity identification (please refer to datasheet for details)
There are two types of keying plugs that can be used with these receptacle style socket housings: stock number 681-2644 which plugs into the the standard or intermediate pressure receptacle contact and stock number 509-2076 which plugs directly into the housing.
For suitable socket contacts see stock numbers 719-4284, 718-9835 and 680-2388 typically.