Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 1-88997 Series PIN Crimp Contact, Solder Termination

RS Stock No.: 274-9984Brand: TE ConnectivityManufacturers Part No.: 1-88997-2
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

PIN

For Use With

FFC Contacts

Series

1-88997

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Series Number

1-88997

Maximum Current

2A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 34.12

AED 0.682 Each (Supplied as a Tape) (ex VAT)

AED 35.83

AED 0.716 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity 1-88997 Series PIN Crimp Contact, Solder Termination
Select packaging type

AED 34.12

AED 0.682 Each (Supplied as a Tape) (ex VAT)

AED 35.83

AED 0.716 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity 1-88997 Series PIN Crimp Contact, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
50 - 450AED 0.682AED 34.12
500 - 1200AED 0.63AED 31.50
1250 - 2450AED 0.578AED 28.88
2500 - 4950AED 0.472AED 23.62
5000+AED 0.472AED 23.62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

PIN

For Use With

FFC Contacts

Series

1-88997

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Series Number

1-88997

Maximum Current

2A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more