TE Connectivity Dynamic 5000 Series Right Angle Through Hole PCB Header, 4 Contact(s), 10.16mm Pitch, 1 Row(s), Shrouded

Technical Document
Specifications
Brand
TE ConnectivitySeries
Dynamic 5000
Pitch
10.16mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Voltage Rating
630.0 V
Product details
Dynamic 5200 Series Headers
The TE Connectivity Dynamic Range D-4200 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-4200 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-4200 Series Headers is 1.6 to 2.4 mm.
TE Connectivity Dynamic 5000 Series
AED 63.79
AED 63.79 Each (ex VAT)
AED 66.98
AED 66.98 Each (inc. VAT)
Standard
1
AED 63.79
AED 63.79 Each (ex VAT)
AED 66.98
AED 66.98 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 63.79 |
10 - 24 | AED 58.01 |
25 - 49 | AED 55.18 |
50 - 99 | AED 52.08 |
100+ | AED 48.46 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
Dynamic 5000
Pitch
10.16mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Voltage Rating
630.0 V
Product details
Dynamic 5200 Series Headers
The TE Connectivity Dynamic Range D-4200 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-4200 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-4200 Series Headers is 1.6 to 2.4 mm.