TE Connectivity Junior Power Timer Series Right Angle Through Hole PCB Header, 29 Contact(s), 5.0mm Pitch, 3 Row(s),

RS Stock No.: 718-3830Brand: TE ConnectivityManufacturers Part No.: 1-963221-1
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

Junior Power Timer

Pitch

5.0mm

Number Of Contacts

29

Number Of Rows

3

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Product details

TE Connectivity 2.8mm Junior Power Timer Connector Headers

2.8mm Junior Power Timer plug style connector headers preloaded with tab contacts

TE Connectivity Junior Power Timer Automotive Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 79.12

AED 79.12 Each (ex VAT)

AED 83.08

AED 83.08 Each (inc. VAT)

TE Connectivity Junior Power Timer Series Right Angle Through Hole PCB Header, 29 Contact(s), 5.0mm Pitch, 3 Row(s),
Select packaging type

AED 79.12

AED 79.12 Each (ex VAT)

AED 83.08

AED 83.08 Each (inc. VAT)

TE Connectivity Junior Power Timer Series Right Angle Through Hole PCB Header, 29 Contact(s), 5.0mm Pitch, 3 Row(s),
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19AED 79.12
20 - 74AED 67.62
75 - 299AED 58.96
300 - 599AED 56.12
600+AED 54.23

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

Junior Power Timer

Pitch

5.0mm

Number Of Contacts

29

Number Of Rows

3

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Product details

TE Connectivity 2.8mm Junior Power Timer Connector Headers

2.8mm Junior Power Timer plug style connector headers preloaded with tab contacts

TE Connectivity Junior Power Timer Automotive Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more