TE Connectivity Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 2.8mm Pin Diameter, 4mm² Wire Size, Grey

RS Stock No.: 718-7359Brand: TE ConnectivityManufacturers Part No.: 1-966067-9Distrelec Article No.: 14821525
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Maximum Wire Size mm²

4mm²

Maximum Wire Size (mm²)

4mm²

Pin Diameter

2.8mm

Number of Entries

1

Insulation Material

Plastic

Colour

Grey

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

11AWG

Maximum Wire Size (AWG)

11AWG

Overall Length

17mm

Contact Material

Copper

Product details

TE Connectivity Tubular End Sleeves / Bootlace Ferrules

A range of tubular end sleeves or bootlace ferrules

TE Connectivity Insulated Terminals

You may be interested in
Stock information temporarily unavailable.

AED 21.00

AED 0.84 Each (In a Pack of 25) (ex VAT)

AED 22.05

AED 0.882 Each (In a Pack of 25) (inc. VAT)

TE Connectivity Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 2.8mm Pin Diameter, 4mm² Wire Size, Grey

AED 21.00

AED 0.84 Each (In a Pack of 25) (ex VAT)

AED 22.05

AED 0.882 Each (In a Pack of 25) (inc. VAT)

TE Connectivity Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 2.8mm Pin Diameter, 4mm² Wire Size, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 25AED 0.84AED 21.00
50 - 75AED 0.788AED 19.69
100 - 125AED 0.682AED 17.06
150 - 225AED 0.63AED 15.75
250+AED 0.63AED 15.75
You may be interested in

Technical Document

Specifications

Maximum Wire Size mm²

4mm²

Maximum Wire Size (mm²)

4mm²

Pin Diameter

2.8mm

Number of Entries

1

Insulation Material

Plastic

Colour

Grey

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

11AWG

Maximum Wire Size (AWG)

11AWG

Overall Length

17mm

Contact Material

Copper

Product details

TE Connectivity Tubular End Sleeves / Bootlace Ferrules

A range of tubular end sleeves or bootlace ferrules

TE Connectivity Insulated Terminals

You may be interested in