Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, Timer Automotive Connector Plug Purple Plug-In 15 Way 1-967628-1

RS Stock No.: 909-7397Brand: TE ConnectivityManufacturers Part No.: 1-967628-1
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Automotive connector housing

Number Of Contacts

15

Gender

Male

Number Of Rows

3

Mounting Type

Plug-In

Series

Timer

Colour

Purple

Height

27.5mm

Width

22.5mm

Depth

35.5mm

Housing Material

PA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Product details

TE Connectivity Unsealed MCP 2.8mm Tab Housings

Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 typically.

TE Connectivity Multiple Contact Point System (MCP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 10.03

AED 10.03 Each (ex VAT)

AED 10.53

AED 10.53 Each (inc. VAT)

TE Connectivity, Timer Automotive Connector Plug Purple Plug-In 15 Way 1-967628-1

AED 10.03

AED 10.03 Each (ex VAT)

AED 10.53

AED 10.53 Each (inc. VAT)

TE Connectivity, Timer Automotive Connector Plug Purple Plug-In 15 Way 1-967628-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 10.03
10 - 99AED 9.29
100+AED 8.14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Type

Automotive connector housing

Number Of Contacts

15

Gender

Male

Number Of Rows

3

Mounting Type

Plug-In

Series

Timer

Colour

Purple

Height

27.5mm

Width

22.5mm

Depth

35.5mm

Housing Material

PA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Product details

TE Connectivity Unsealed MCP 2.8mm Tab Housings

Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 typically.

TE Connectivity Multiple Contact Point System (MCP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in