TE Connectivity, Micro Quadlok System Automotive Connector Socket Black Cable Mount 2 Way, Crimp Termination 1-967644-1

RS Stock No.: 163-9944Brand: TE ConnectivityManufacturers Part No.: 1-967644-1
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Automotive Connector

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Mounting Type

Cable Mount

Series

Micro Quadlok System

Colour

Black

Termination Method

Crimp

Height

15.2mm

Width

17.4mm

Depth

24.15mm

Housing Material

Glass Fibre Reinforced PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Country of Origin

Germany

Product details

TE Connectivity Micro Quadlok System (MQS) series Connector Housings

The MQS 2.54 mm interconnection system offers high density connectors with a compact, robust construction which is able to meet high functional requirements in automotive applications. These MQS pin and receptacle housings are used to house MQS contacts. Hybrid versions of these MQS housings are available which are designed to house a combination of contact types. The stainless steel locking lances on the contacts achieve a high primary terminal locking force securing the contacts firmly in the connector housing. Sealed versions of these housings are available for waterproof protection and additional wire seals can be purchased separately.
Versions of these MQS connector housings are available with polarization and keying options to prevent mismating. Extra accessories including covers, levers and retainer housings are also available separately for some of these connector housings.

Features and Benefits
• Pitch : 2.54mm
• Polarization and keying to prevent mismating
• Sealed versions for waterproof connection
• Integral primary terminal locking force
• High density, compact design

Product Application Information
These MQS 2.54 mm connectors are designed to meet the demanding requirements of automotive applications. Applications include powertrain systems, safety and security systems, convenience, driver information and body and chassis systems

2.54mm Tyco Micro Quadlok (MQS) System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 9,922.50

AED 3.675 Each (In a Bag of 2700) (ex VAT)

AED 10,418.62

AED 3.859 Each (In a Bag of 2700) (inc. VAT)

TE Connectivity, Micro Quadlok System Automotive Connector Socket Black Cable Mount 2 Way, Crimp Termination 1-967644-1

AED 9,922.50

AED 3.675 Each (In a Bag of 2700) (ex VAT)

AED 10,418.62

AED 3.859 Each (In a Bag of 2700) (inc. VAT)

TE Connectivity, Micro Quadlok System Automotive Connector Socket Black Cable Mount 2 Way, Crimp Termination 1-967644-1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Type

Automotive Connector

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Mounting Type

Cable Mount

Series

Micro Quadlok System

Colour

Black

Termination Method

Crimp

Height

15.2mm

Width

17.4mm

Depth

24.15mm

Housing Material

Glass Fibre Reinforced PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Country of Origin

Germany

Product details

TE Connectivity Micro Quadlok System (MQS) series Connector Housings

The MQS 2.54 mm interconnection system offers high density connectors with a compact, robust construction which is able to meet high functional requirements in automotive applications. These MQS pin and receptacle housings are used to house MQS contacts. Hybrid versions of these MQS housings are available which are designed to house a combination of contact types. The stainless steel locking lances on the contacts achieve a high primary terminal locking force securing the contacts firmly in the connector housing. Sealed versions of these housings are available for waterproof protection and additional wire seals can be purchased separately.
Versions of these MQS connector housings are available with polarization and keying options to prevent mismating. Extra accessories including covers, levers and retainer housings are also available separately for some of these connector housings.

Features and Benefits
• Pitch : 2.54mm
• Polarization and keying to prevent mismating
• Sealed versions for waterproof connection
• Integral primary terminal locking force
• High density, compact design

Product Application Information
These MQS 2.54 mm connectors are designed to meet the demanding requirements of automotive applications. Applications include powertrain systems, safety and security systems, convenience, driver information and body and chassis systems

2.54mm Tyco Micro Quadlok (MQS) System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more