Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, AMP MCP 2.8 Female

RS Stock No.: 726-8988Brand: TE ConnectivityManufacturers Part No.: 1-968855-3
brand-logo

Technical Document

Specifications

Series

AMP MCP 2.8

Gender

Female

Contact Plating

Silver

Contact Material

Copper, Nickel, Silicon Alloy

Maximum Contact Resistance

2mΩ

Termination Method

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+140°C

Product details

TE Connectivity HDSCS MCP 2.8 Receptacle Contacts with Single Wire Sealing System (SWS)

MCP 2.8 receptacle timer contacts with a single wire sealing system (SWS). These MCP 2.8 receptacle timer contacts are made from copper nickel silicon (CuNiSi) with a stainless steel top spring and have a mating interface area of 2.79 x 0.81mm. As well as being used in the MCP 2.8 automotive connector system these receptacle contacts can also be used within the Standard Timer connector system. Stock numbers 718-0819, 718-1143, 720-2433, 726-8981 and 726-8988 can also be used within the heavy duty sealed connector series (HDSCS) connector system. For suitable wire seals see stock number 395-7599 typically.

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

You may be interested in
TE Connectivity, AMP MCP 2.8 Female
AED 0.84Each (On a Reel of 4000) (ex VAT)
TE Connectivity, AMP MCP 2.8 Female
AED 1.365Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 87.50

AED 1.75 Each (In a Pack of 50) (ex VAT)

AED 91.88

AED 1.838 Each (In a Pack of 50) (inc. VAT)

TE Connectivity, AMP MCP 2.8 Female
Select packaging type

AED 87.50

AED 1.75 Each (In a Pack of 50) (ex VAT)

AED 91.88

AED 1.838 Each (In a Pack of 50) (inc. VAT)

TE Connectivity, AMP MCP 2.8 Female
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 50AED 1.75AED 87.50
100 - 450AED 1.10AED 55.00
500 - 950AED 1.00AED 50.00
1000 - 2450AED 1.00AED 50.00
2500+AED 0.95AED 47.50
You may be interested in
TE Connectivity, AMP MCP 2.8 Female
AED 0.84Each (On a Reel of 4000) (ex VAT)
TE Connectivity, AMP MCP 2.8 Female
AED 1.365Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Series

AMP MCP 2.8

Gender

Female

Contact Plating

Silver

Contact Material

Copper, Nickel, Silicon Alloy

Maximum Contact Resistance

2mΩ

Termination Method

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+140°C

Product details

TE Connectivity HDSCS MCP 2.8 Receptacle Contacts with Single Wire Sealing System (SWS)

MCP 2.8 receptacle timer contacts with a single wire sealing system (SWS). These MCP 2.8 receptacle timer contacts are made from copper nickel silicon (CuNiSi) with a stainless steel top spring and have a mating interface area of 2.79 x 0.81mm. As well as being used in the MCP 2.8 automotive connector system these receptacle contacts can also be used within the Standard Timer connector system. Stock numbers 718-0819, 718-1143, 720-2433, 726-8981 and 726-8988 can also be used within the heavy duty sealed connector series (HDSCS) connector system. For suitable wire seals see stock number 395-7599 typically.

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

You may be interested in
TE Connectivity, AMP MCP 2.8 Female
AED 0.84Each (On a Reel of 4000) (ex VAT)
TE Connectivity, AMP MCP 2.8 Female
AED 1.365Each (In a Pack of 10) (ex VAT)