Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity AMP MCP 2.8 Series Female Crimp Terminal

RS Stock No.: 164-3549Brand: TE ConnectivityManufacturers Part No.: 1-968857-3
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

Female

For Use With

AMP MCP 2.8 Connector Housing

Series

AMP MCP 2.8

Minimum Wire Size mm²

1mm²

Minimum Wire Size (mm²)

1mm²

Termination Method

Crimp

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Contact Plating

Silver

Contact Material

Copper, Nickel, Silicon Alloy

Maximum Contact Resistance

2mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+140°C

Country of Origin

Switzerland

Product details

TE Connectivity HDSCS MCP 2.8 Receptacle Contacts with Single Wire Sealing System (SWS)

MCP 2.8 receptacle timer contacts with a single wire sealing system (SWS). These MCP 2.8 receptacle timer contacts are made from copper nickel silicon (CuNiSi) with a stainless steel top spring and have a mating interface area of 2.79 x 0.81mm. As well as being used in the MCP 2.8 automotive connector system these receptacle contacts can also be used within the Standard Timer connector system. Stock numbers 718-0819, 718-1143, 720-2433, 726-8981 and 726-8988 can also be used within the heavy duty sealed connector series (HDSCS) connector system. For suitable wire seals see stock number 395-7599 typically.

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,150.00

AED 0.788 Each (On a Reel of 4000) (ex VAT)

AED 3,307.50

AED 0.827 Each (On a Reel of 4000) (inc. VAT)

TE Connectivity AMP MCP 2.8 Series Female Crimp Terminal

AED 3,150.00

AED 0.788 Each (On a Reel of 4000) (ex VAT)

AED 3,307.50

AED 0.827 Each (On a Reel of 4000) (inc. VAT)

TE Connectivity AMP MCP 2.8 Series Female Crimp Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

For Use With

AMP MCP 2.8 Connector Housing

Series

AMP MCP 2.8

Minimum Wire Size mm²

1mm²

Minimum Wire Size (mm²)

1mm²

Termination Method

Crimp

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Contact Plating

Silver

Contact Material

Copper, Nickel, Silicon Alloy

Maximum Contact Resistance

2mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+140°C

Country of Origin

Switzerland

Product details

TE Connectivity HDSCS MCP 2.8 Receptacle Contacts with Single Wire Sealing System (SWS)

MCP 2.8 receptacle timer contacts with a single wire sealing system (SWS). These MCP 2.8 receptacle timer contacts are made from copper nickel silicon (CuNiSi) with a stainless steel top spring and have a mating interface area of 2.79 x 0.81mm. As well as being used in the MCP 2.8 automotive connector system these receptacle contacts can also be used within the Standard Timer connector system. Stock numbers 718-0819, 718-1143, 720-2433, 726-8981 and 726-8988 can also be used within the heavy duty sealed connector series (HDSCS) connector system. For suitable wire seals see stock number 395-7599 typically.

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more