TE Connectivity Vibration Sensor, 0°C → +85°C

RS Stock No.: 893-7086Brand: TE ConnectivityManufacturers Part No.: 1002794
brand-logo
View all in Vibration Sensors

Technical Document

Specifications

Length

25mm

Width

13mm

Depth

0.205mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+85°C

Dimensions

25 (mm) x 13 (mm) x 205 (μm)

Product details

TE Connectivity LDT Series Piezo Vibration Sensors

TE Connectivity’s MEAS LDT series of piezo vibration sensors are constructed with a piezo film element laminated to a polyester layer. A wide range of lead attachments are available. Some of this series are supplied with solder tabs for direct application with PCBs whilst others are completed with a twisted pair wire. The capacitance is proportional to the area and inversely proportional to the thickness of the element.

Suitable applications for LDT0/M vibration sensors include low power wakeup switch, low cost vibration sensing, car alarms, security systems, washing machine vibration sensing and body movement. The LDT1 range can be used for measuring impact related events, counting the number of impact related events, recording the time of an event, sensing direct contact force, sensing vibration using a cantilevered switch, wakeup switches and motion detection are all suitable applications. LDT2/4 piezo sensors are suitable for solid state switches for counters, momentary close type switches and beam-type vibration sensors.

Multi-purpose
Robust
Laminated
Impact sensing
Multi-purpose

AED 153.04

AED 30.608 Each (In a Bag of 5) (ex VAT)

AED 160.69

AED 32.138 Each (In a Bag of 5) (inc. VAT)

TE Connectivity Vibration Sensor, 0°C → +85°C
Select packaging type

AED 153.04

AED 30.608 Each (In a Bag of 5) (ex VAT)

AED 160.69

AED 32.138 Each (In a Bag of 5) (inc. VAT)

TE Connectivity Vibration Sensor, 0°C → +85°C

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Bag
5 - 45AED 30.608AED 153.04
50 - 245AED 19.372AED 96.86
250 - 495AED 18.795AED 93.98
500 - 4995AED 17.64AED 88.20
5000+AED 17.22AED 86.10

Technical Document

Specifications

Length

25mm

Width

13mm

Depth

0.205mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+85°C

Dimensions

25 (mm) x 13 (mm) x 205 (μm)

Product details

TE Connectivity LDT Series Piezo Vibration Sensors

TE Connectivity’s MEAS LDT series of piezo vibration sensors are constructed with a piezo film element laminated to a polyester layer. A wide range of lead attachments are available. Some of this series are supplied with solder tabs for direct application with PCBs whilst others are completed with a twisted pair wire. The capacitance is proportional to the area and inversely proportional to the thickness of the element.

Suitable applications for LDT0/M vibration sensors include low power wakeup switch, low cost vibration sensing, car alarms, security systems, washing machine vibration sensing and body movement. The LDT1 range can be used for measuring impact related events, counting the number of impact related events, recording the time of an event, sensing direct contact force, sensing vibration using a cantilevered switch, wakeup switches and motion detection are all suitable applications. LDT2/4 piezo sensors are suitable for solid state switches for counters, momentary close type switches and beam-type vibration sensors.

Multi-purpose
Robust
Laminated
Impact sensing
Multi-purpose