Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Zerohal 100G Series Red 2.5 mm² Hook Up Wire, 13 AWG, 37/0.29 mm, 100m, LSZH Insulation, 100G0111-2.50-2

RS Stock No.: 618-8853Brand: TE ConnectivityManufacturers Part No.: 100G0111-2.50-2Distrelec Article No.: 30401354
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

2.5 mm²

Sheath Colour

Red

American Wire Gauge

13 AWG

Cable Shape

Single Core

Core Strands

37/0.29 mm

Length

100m

Insulation material

LSZH

Voltage Rating

750 V

Outer Diameter

2.55mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Standards Met

DIN-5510-2 Table 6 and Annex C Table C3

Fire Behaviour

Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing

Series

Zerohal 100G

Size of Strands

0.29 mm

Number of Strands

37

Country of Origin

United Kingdom

Product details

Zerohal Type 100G

100G wire features a dual wall insulation layer manufactured from a TE formulated blend of polymers over tin plated copper conductors. It is designed to meet the requirements of VG95218-20 Type-E while still being lightweight, flexible and resistant to recoil when used for harnessing.

Features & Benefits
• Halogen free, low smoke generation
• Highly flame retardant
• Flexible, easy to install
• Small size, lightweight
• Good fluid resistance
• Non-wrinkling insulation
• Lack of Recoil

Standards

VG 95218-20, Type E (Electrical cables and insulated wires for low frequency - Part 20: single core insulated wires).

You may be interested in
Stock information temporarily unavailable.

AED 1,072.47

AED 1,072.47 1 Reel of 100 (ex VAT)

AED 1,126.09

AED 1,126.09 1 Reel of 100 (inc. VAT)

TE Connectivity Zerohal 100G Series Red 2.5 mm² Hook Up Wire, 13 AWG, 37/0.29 mm, 100m, LSZH Insulation, 100G0111-2.50-2

AED 1,072.47

AED 1,072.47 1 Reel of 100 (ex VAT)

AED 1,126.09

AED 1,126.09 1 Reel of 100 (inc. VAT)

TE Connectivity Zerohal 100G Series Red 2.5 mm² Hook Up Wire, 13 AWG, 37/0.29 mm, 100m, LSZH Insulation, 100G0111-2.50-2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cross Sectional Area

2.5 mm²

Sheath Colour

Red

American Wire Gauge

13 AWG

Cable Shape

Single Core

Core Strands

37/0.29 mm

Length

100m

Insulation material

LSZH

Voltage Rating

750 V

Outer Diameter

2.55mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Standards Met

DIN-5510-2 Table 6 and Annex C Table C3

Fire Behaviour

Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing

Series

Zerohal 100G

Size of Strands

0.29 mm

Number of Strands

37

Country of Origin

United Kingdom

Product details

Zerohal Type 100G

100G wire features a dual wall insulation layer manufactured from a TE formulated blend of polymers over tin plated copper conductors. It is designed to meet the requirements of VG95218-20 Type-E while still being lightweight, flexible and resistant to recoil when used for harnessing.

Features & Benefits
• Halogen free, low smoke generation
• Highly flame retardant
• Flexible, easy to install
• Small size, lightweight
• Good fluid resistance
• Non-wrinkling insulation
• Lack of Recoil

Standards

VG 95218-20, Type E (Electrical cables and insulated wires for low frequency - Part 20: single core insulated wires).

You may be interested in