Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 10104018-20 Biometric Sensor, 2-Pin

RS Stock No.: 197-5279Brand: TE ConnectivityManufacturers Part No.: 10104018-20
brand-logo
View all in Biometric Sensor ICs

Technical Document

Specifications

Sensor Technology

Optical

Output Type

Analogue

Series

ELM-5002

Mounting Type

Surface Mount

Pin Count

2

Maximum Operating Supply Voltage

5 V

Minimum Operating Supply Voltage

1.26 V

Maximum Operating Temperature

80 °C

Minimum Operating Temperature

-20 °C

Dimensions

4 x 4.8 x 1.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,777.25

AED 27.772 Each (Supplied as a Tape) (ex VAT)

AED 2,916.11

AED 29.161 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity 10104018-20 Biometric Sensor, 2-Pin

AED 2,777.25

AED 27.772 Each (Supplied as a Tape) (ex VAT)

AED 2,916.11

AED 29.161 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity 10104018-20 Biometric Sensor, 2-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
100 - 400AED 27.772AED 2,777.25
500 - 900AED 27.038AED 2,703.75
1000+AED 26.355AED 2,635.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Technology

Optical

Output Type

Analogue

Series

ELM-5002

Mounting Type

Surface Mount

Pin Count

2

Maximum Operating Supply Voltage

5 V

Minimum Operating Supply Voltage

1.26 V

Maximum Operating Temperature

80 °C

Minimum Operating Temperature

-20 °C

Dimensions

4 x 4.8 x 1.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more