TE Connectivity 10104043-20 Biometric Sensor, 2-Pin

RS Stock No.: 197-5283Brand: TE ConnectivityManufacturers Part No.: 10104043-20
brand-logo
View all in Biometric Sensor ICs

Technical Document

Specifications

Sensor Technology

Optical

Output Type

Analogue

Series

ELM-5001

Mounting Type

Surface Mount

Pin Count

2

Maximum Operating Supply Voltage

5 V

Minimum Operating Supply Voltage

1.5 V

Maximum Operating Temperature

80 °C

Minimum Operating Temperature

-20 °C

Dimensions

4 x 4.8 x 1.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,493.75

AED 24.938 Each (Supplied as a Tape) (ex VAT)

AED 2,618.44

AED 26.185 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity 10104043-20 Biometric Sensor, 2-Pin

AED 2,493.75

AED 24.938 Each (Supplied as a Tape) (ex VAT)

AED 2,618.44

AED 26.185 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity 10104043-20 Biometric Sensor, 2-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Technology

Optical

Output Type

Analogue

Series

ELM-5001

Mounting Type

Surface Mount

Pin Count

2

Maximum Operating Supply Voltage

5 V

Minimum Operating Supply Voltage

1.5 V

Maximum Operating Temperature

80 °C

Minimum Operating Temperature

-20 °C

Dimensions

4 x 4.8 x 1.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more