Technical Document
Specifications
Brand
TE ConnectivitySensor Function
Temperature & Humidity
Output Type
Analogue
Interface Type
I2C
Accuracy
±2%
Mounting Type
Surface Mount
Pin Count
6
Operating Temperature Range
-40 to 125 °C
Package Type
DFN
Country of Origin
China
AED 12,836.25
AED 8.558 Each (On a Reel of 1500) (ex VAT)
AED 13,478.06
AED 8.986 Each (On a Reel of 1500) (inc. VAT)
1500
AED 12,836.25
AED 8.558 Each (On a Reel of 1500) (ex VAT)
AED 13,478.06
AED 8.986 Each (On a Reel of 1500) (inc. VAT)
1500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySensor Function
Temperature & Humidity
Output Type
Analogue
Interface Type
I2C
Accuracy
±2%
Mounting Type
Surface Mount
Pin Count
6
Operating Temperature Range
-40 to 125 °C
Package Type
DFN
Country of Origin
China