Technical Document
Specifications
Brand
TE ConnectivityAdapter Type A
SMA
Adapter Type B
N
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
18GHz
Contact Plating
Gold over Nickel
Length
31.2mm
Contact Material
Beryllium Copper
Product details
TE Connectivity 50 OHM Between Series SMA to N Type RF Coaxial Adapters
A range of 50 OHM between series SMA to N type RF coaxial adapters with a stainless steel body and gold plated centre contact. These SMA to N type RF coax adapter connectors are available in a variety of configurations including SMA jack connector to N type jack connector, SMA jack connector to N series plug connector, SMA plug connector to N series plug connector and SMA plug connector to N series jack connector.
Stock number 713-0701 is a flange mount SMA to N type adapter
Stock numbers 713-0710, 718-2588 , 821-9013 and 821- 2444 are cable mount SMA to N type adapters
Stock numbers 821-8798 and 821-8791 are bulkhead feedthrough SMA to N type adapters
TE Connectivity Between-Series RF Coaxial Adapters
AED 570.68
AED 570.68 Each (ex VAT)
AED 599.21
AED 599.21 Each (inc. VAT)
1
AED 570.68
AED 570.68 Each (ex VAT)
AED 599.21
AED 599.21 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 14 | AED 570.68 |
15 - 49 | AED 536.97 |
50 - 99 | AED 486.78 |
100 - 249 | AED 462.21 |
250+ | AED 439.42 |
Technical Document
Specifications
Brand
TE ConnectivityAdapter Type A
SMA
Adapter Type B
N
Gender A
Female
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
18GHz
Contact Plating
Gold over Nickel
Length
31.2mm
Contact Material
Beryllium Copper
Product details
TE Connectivity 50 OHM Between Series SMA to N Type RF Coaxial Adapters
A range of 50 OHM between series SMA to N type RF coaxial adapters with a stainless steel body and gold plated centre contact. These SMA to N type RF coax adapter connectors are available in a variety of configurations including SMA jack connector to N type jack connector, SMA jack connector to N series plug connector, SMA plug connector to N series plug connector and SMA plug connector to N series jack connector.
Stock number 713-0701 is a flange mount SMA to N type adapter
Stock numbers 713-0710, 718-2588 , 821-9013 and 821- 2444 are cable mount SMA to N type adapters
Stock numbers 821-8798 and 821-8791 are bulkhead feedthrough SMA to N type adapters