Technical Document
Specifications
Brand
TE ConnectivityMaximum Current Rating
10A
Maximum Voltage Rating
250 V ac
Mounting Type
Flange Mount
Termination Style
Fast-On
Number of Phases
1
Series
Corcom V
Number of Stages
Two Stage
Length
98mm
Depth
38.9mm
Dimensions
98 x 52.8 x 38.9mm
Product details
Corcom V & W Series Multipurpose Power Line RFI Filter for Emission Control
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
Both types are effective in controlling emissions in equipment using SCR and T2L circuits for compliance with FCC Part 15, Subpart J and EN55022, Level A, down to 150kHz
Offers an N = 3 (T) Line to Ground impedance to common mode and an N = 5 Dbl. Pi) impedance for Line to Line differential mode interference
Designed for susceptibility use when equipment impedance at RF frequencies is low
V Series
Offers an N = 4 (Dbl. L) Line to Ground impedance for common mode and an N=5 (Dbl.Pi) impedance for Line to Line differential mode interference
Designed for use when equipment impedance at RF frequencies is high
Two stage construction provides excellent suppression at high frequencies
W Series
Approvals
UL, CSA and VDE
AED 278.67
AED 278.67 Each (ex VAT)
AED 292.60
AED 292.60 Each (inc. VAT)
1
AED 278.67
AED 278.67 Each (ex VAT)
AED 292.60
AED 292.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 278.67 |
25 - 49 | AED 261.62 |
50 - 99 | AED 248.49 |
100 - 199 | AED 239.94 |
200+ | AED 231.49 |
Technical Document
Specifications
Brand
TE ConnectivityMaximum Current Rating
10A
Maximum Voltage Rating
250 V ac
Mounting Type
Flange Mount
Termination Style
Fast-On
Number of Phases
1
Series
Corcom V
Number of Stages
Two Stage
Length
98mm
Depth
38.9mm
Dimensions
98 x 52.8 x 38.9mm
Product details
Corcom V & W Series Multipurpose Power Line RFI Filter for Emission Control
Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE.
Both types are effective in controlling emissions in equipment using SCR and T2L circuits for compliance with FCC Part 15, Subpart J and EN55022, Level A, down to 150kHz
Offers an N = 3 (T) Line to Ground impedance to common mode and an N = 5 Dbl. Pi) impedance for Line to Line differential mode interference
Designed for susceptibility use when equipment impedance at RF frequencies is low
V Series
Offers an N = 4 (Dbl. L) Line to Ground impedance for common mode and an N=5 (Dbl.Pi) impedance for Line to Line differential mode interference
Designed for use when equipment impedance at RF frequencies is high
Two stage construction provides excellent suppression at high frequencies
W Series
Approvals
UL, CSA and VDE