Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity NTC NTC Thermistor, -40°C Min, +150°C Max, 2.4mm Probe

RS Stock No.: 261-8094PBrand: TE ConnectivityManufacturers Part No.: 701005-M
brand-logo
View all in Thermistors

Technical Document

Specifications

Thermistor Type

NTC

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+150°C

Probe Diameter

2.4mm

Probe Length

7.6cm

Country of Origin

Ireland

Stock information temporarily unavailable.

P.O.A.

TE Connectivity NTC NTC Thermistor, -40°C Min, +150°C Max, 2.4mm Probe
Select packaging type

P.O.A.

TE Connectivity NTC NTC Thermistor, -40°C Min, +150°C Max, 2.4mm Probe
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thermistor Type

NTC

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+150°C

Probe Diameter

2.4mm

Probe Length

7.6cm

Country of Origin

Ireland