Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Silicone Shielding Sheet, 300mm x 300mm x 0.8mm

RS Stock No.: 255-7219Brand: TE ConnectivityManufacturers Part No.: 1212-SSA-0008
brand-logo
View all in Shielding Sheets

Technical Document

Specifications

Material

Silicone

Fixing Method

Surface Mount

Thickness

0.8mm

Series

Kemtron 1212

Length

300mm

Width_SC_PC

300mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 16,364.64

AED 1,636.464 Each (In a Bag of 10) (ex VAT)

AED 17,182.87

AED 1,718.287 Each (In a Bag of 10) (inc. VAT)

TE Connectivity Silicone Shielding Sheet, 300mm x 300mm x 0.8mm

AED 16,364.64

AED 1,636.464 Each (In a Bag of 10) (ex VAT)

AED 17,182.87

AED 1,718.287 Each (In a Bag of 10) (inc. VAT)

TE Connectivity Silicone Shielding Sheet, 300mm x 300mm x 0.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Silicone

Fixing Method

Surface Mount

Thickness

0.8mm

Series

Kemtron 1212

Length

300mm

Width_SC_PC

300mm

Country of Origin

United Kingdom