TE Connectivity Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.1mm Pin Diameter, 0.5mm² Wire Size, White

RS Stock No.: 161-4449Brand: TE ConnectivityManufacturers Part No.: 1241000-1
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Maximum Wire Size mm²

0.5mm²

Maximum Wire Size (mm²)

0.5mm²

Pin Diameter

1.1mm

Insulation Material

Plastic

Number of Entries

1

Colour

White

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

20AWG

Maximum Wire Size (AWG)

20AWG

Overall Length

14.5mm

Country of Origin

Germany

Product details

TE Connectivity Tubular End Sleeves / Bootlace Ferrules

A range of tubular end sleeves or bootlace ferrules

TE Connectivity Insulated Terminals

Stock information temporarily unavailable.

AED 394.12

AED 394.12 1 Reel of 1000 (ex VAT)

AED 413.83

AED 413.83 1 Reel of 1000 (inc. VAT)

TE Connectivity Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.1mm Pin Diameter, 0.5mm² Wire Size, White

AED 394.12

AED 394.12 1 Reel of 1000 (ex VAT)

AED 413.83

AED 413.83 1 Reel of 1000 (inc. VAT)

TE Connectivity Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.1mm Pin Diameter, 0.5mm² Wire Size, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Wire Size mm²

0.5mm²

Maximum Wire Size (mm²)

0.5mm²

Pin Diameter

1.1mm

Insulation Material

Plastic

Number of Entries

1

Colour

White

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

20AWG

Maximum Wire Size (AWG)

20AWG

Overall Length

14.5mm

Country of Origin

Germany

Product details

TE Connectivity Tubular End Sleeves / Bootlace Ferrules

A range of tubular end sleeves or bootlace ferrules

TE Connectivity Insulated Terminals